Liscombe Brown Work Gloves
- RS Stock No.:
- 273-5498
- Mfr. Part No.:
- L13-116-C
- Brand:
- Liscombe
Subtotal (1 pair)*
$61.42
(exc. GST)
$67.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $61.42 |
*price indicative
- RS Stock No.:
- 273-5498
- Mfr. Part No.:
- L13-116-C
- Brand:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Colour | Brown | |
| Number of Gloves | 1 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Colour Brown | ||
Number of Gloves 1 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
