Skytec Brown, Beige Work Gloves 310mm
- RS Stock No.:
- 671-325
- Mfr. Part No.:
- SKG00111DH
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,505.60
(exc. GST)
$1,656.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,505.60 | $25.093 |
*price indicative
- RS Stock No.:
- 671-325
- Mfr. Part No.:
- SKG00111DH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | Large | |
| Product Type | Work Gloves | |
| Colour | Brown, Beige | |
| Overall Length | 310mm | |
| Resistance Features | Heat Resistant | |
| Coating | Uncoated | |
| Series | Fusion | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2121A EN 12477:2001 Type B EN 407: 2020 X1XXXX ANSI 105:2016 A1 4 X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size Large | ||
Product Type Work Gloves | ||
Colour Brown, Beige | ||
Overall Length 310mm | ||
Resistance Features Heat Resistant | ||
Coating Uncoated | ||
Series Fusion | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2121A EN 12477:2001 Type B EN 407: 2020 X1XXXX ANSI 105:2016 A1 4 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove is a durable and dexterous heavy-duty TIG welding glove made from premium A-grade goatskin leather. It is ideal for welding, grinding, brazing, and various thermal applications. The long-split cowhide cuff provides extra forearm and wrist protection, while welted seams with para-aramid thread enhance durability. A 3-dimensional thumb design improves dexterity for precise welding, and the 350mm length protects the full forearm. Certified to EN 388:2016 + A1:2018 (2121A), EN 12477:2001 Type B, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Premium goatskin leather construction for enhanced tactility
Long-split cowhide cuff provides additional wrist protection
Welted seams increase durability under heavy use
3-Dimensional thumb design facilitates better movement
Extended length safeguards the full forearm effectively
Offers excellent thermal protection against extreme heat
Contact heat protection rated up to 100°C for brief exposure
Certifications include EN 388 and EN 407, ensuring quality assurance
Related links
- Skytec Brown, Beige Work Gloves 310mm
- Skytec Beige, Brown Work Gloves 310mm
- Skytec RECON Beige Nylon Work Gloves Latex Coating
- Petzl Beige Work Gloves
- Skytec Sapphire Tungsten Beige Nylon
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Honeywell Safety Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- Delta Plus FB149 Beige Leather Work Gloves, Size 10
