Liscombe Work Glove 16in
- RS Stock No.:
- 280-5158
- Mfr. Part No.:
- L13-116-C-LH
- Brand:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5158
- Mfr. Part No.:
- L13-116-C-LH
- Brand:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Glove | |
| Overall Length | 16in | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN388:2016 3544F EN407:433334 EN12477 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Glove | ||
Overall Length 16in | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN388:2016 3544F EN407:433334 EN12477 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
