Skytec Sapphire Xtreme Black, Grey 15 Gauge Fibreglass, High Performance Polyethylene, Nylon, Elastane, Steel Fibre
- RS Stock No.:
- 273-1466
- Mfr. Part No.:
- SKY103
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1466
- Mfr. Part No.:
- SKY103
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Material | 15 Gauge Fibreglass, High Performance Polyethylene, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Sapphire Xtreme | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type Puncture & Tear Resistant Gloves | ||
Material 15 Gauge Fibreglass, High Performance Polyethylene, Nylon, Elastane, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Sapphire Xtreme | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Sapphire Xtreme Black HPPE Spandex, Steel Fibre Puncture & Tear Resistant
- Skytec SKY103 Black High Performance Polyethylene Spandex, Steel Fibre Puncture &
- Skytec Sapphire Iron Black Nylon
- Skytec Sapphire Tungsten Beige Nylon
- Skytec KOPTER Grey Fibreglass Nylon One Size
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S,
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL,
- Skytec SAPPHIRE NANO FOAM Black Nylon Size
