Skytec Sapphire Iron Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Polyurethane
- RS Stock No.:
- 670-394
- Mfr. Part No.:
- SKG00085FJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$3,941.76
(exc. GST)
$4,335.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,941.76 | $32.848 |
*price indicative
- RS Stock No.:
- 670-394
- Mfr. Part No.:
- SKG00085FJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Series | Sapphire Iron | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Series Sapphire Iron | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant PU coated glove reinforced with steel fiber, offering outstanding protection for the most hazardous applications. The PU coating guards against abrasion and grease while providing a durable, long-lasting grip. It combines flexibility and comfort with great dexterity, featuring an HPPE liner inside and fully encapsulated steel with nylon on the outside to enhance protection against burns and sharp edges. Certified to EN 388:2016 + A1:2018 (4X43F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level F / A6.
Designed for ease of use with intuitive controls
Robust construction ensures durability under demanding conditions
Compact size facilitates easy transport and storage
Efficient performance designed to save you time and energy
Versatile application suitable for a variety of tasks
User-friendly interface provides quick access to essential functions
