Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size S
- RS Stock No.:
- 273-0710
- Mfr. Part No.:
- A3215835-7070-S
- Brand:
- Cotswold Outdoor Ltd
Subtotal (1 pair)*
$72.98
(exc. GST)
$80.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $72.98 |
*price indicative
- RS Stock No.:
- 273-0710
- Mfr. Part No.:
- A3215835-7070-S
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Heat & Cold Resistant Gloves | |
| Size | S | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Heat & Cold Resistant Gloves | ||
Size S | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size XL
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size M
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size L
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves
- Skytec Torq Quantum Blue Polyester Size S, Polyester
- Skytec TUNDRA Black Terry Fleece Size S,
- Showa 8814 Black Cotton Size S, Neoprene Coating
- Skytec EMG344 Yellow Polyester Heat & Cold Resistant Gloves Latex Coating
