Skytec Torq Quantum Blue, Red Spandex, Polyester, Thermoplastic Rubber Work Gloves, Size S, Polyester Coating
- RS Stock No.:
- 670-798
- Mfr. Part No.:
- SKG00035DD
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$5,763.48
(exc. GST)
$6,339.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,763.48 | $96.058 |
*price indicative
- RS Stock No.:
- 670-798
- Mfr. Part No.:
- SKG00035DD
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Polyester, Thermoplastic Rubber, Spandex | |
| Material | Spandex, Polyester, Thermoplastic Rubber | |
| Colour | Blue, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | Torq Quantum | |
| Coating | Polyester | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Standards/Approvals | ANSI 105:2016 A6 X X, EN 511:2006 1 2 1, EN 388:2016 + A1:2018 3X43FP, CAT II IMPACT Level 2 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Polyester, Thermoplastic Rubber, Spandex | ||
Material Spandex, Polyester, Thermoplastic Rubber | ||
Colour Blue, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series Torq Quantum | ||
Coating Polyester | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Standards/Approvals ANSI 105:2016 A6 X X, EN 511:2006 1 2 1, EN 388:2016 + A1:2018 3X43FP, CAT II IMPACT Level 2 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Skytec Torq Quantum Red Polyester Size XL, Polyester
- Skytec Torq Quantum Blue Spandex Size L, Polyester
- Skytec Torq Quantum Blue Spandex Size 12/3XL,
- Skytec Torq Quantum Blue Polyester Size 2XL, Polyester
- Skytec Torq Quantum Red Thermoplastic Rubber Size M, Polyester
- Skytec Torq Sirocco Black Polyester Size XL,
- Skytec Torq Sirocco Black Spandex Size
- Skytec Torq Sirocco Black Spandex Size 2XL,
