Unigloves GA010 Blue Nitrile Rubber Work Gloves, Size 8, Nitrile Coating

Subtotal (1 box of 50 units)*

$41.66

(exc. GST)

$45.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$41.66$0.833

*price indicative

RS Stock No.:
264-6909
Mfr. Part No.:
GA0103
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

8

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

Series

GA010

Number of Gloves

50

Resistance Features

Chemical Resistant

Coating

Nitrile

Standards/Approvals

EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves enhanced chemical splash protection. This gloves is free from Silicone due to this no finger marks on metal and glass surfaces. It provides nitrile formulation conform to the hand during use and ultra heavyweight construction. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it.

Made up of nitrile material and powder free

Manufactured with textured palms and fingers

Tested to EN374 standard

Color of gloves is blue

Length of gloves is 300 mm and thickness is 0.2 mm

Weight of gloves is 11.6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy