Tornado Exertion Light Grey Yarn Gloves, Size 9
- RS Stock No.:
- 271-3610
- Mfr. Part No.:
- GRC-09
- Brand:
- Tornado
Temporarily out of stock
- RS Stock No.:
- 271-3610
- Mfr. Part No.:
- GRC-09
- Brand:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Colour | Grey | |
| Number of Gloves | 1 | |
| Series | Exertion Light | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Gloves | ||
Size 9 | ||
Material Yarn | ||
Colour Grey | ||
Number of Gloves 1 | ||
Series Exertion Light | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Moldex Gloves Tornado Exertion Lite seamless knitted Aramid cut resistant gloves with a goat skin split leather palm.
•Good quality
- RS Stock No. 2879680
- Mfr. Part No. 808L-LIS
Each
$12.925
- RS Stock No. 2694163
- Mfr. Part No. 53-3314/09
1 Pair
$15.49
- RS Stock No. 6227071
- Mfr. Part No. LW93/L
1 Pair
$39.03












