Tornado Puncture & Tear Resistant Gloves
- RS Stock No.:
- 272-6898
- Mfr. Part No.:
- CON1AVF-08
- Brand:
- Tornado
Subtotal (1 pair)*
$4.37
(exc. GST)
$4.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.37 |
*price indicative
- RS Stock No.:
- 272-6898
- Mfr. Part No.:
- CON1AVF-08
- Brand:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Puncture & Tear Resistant Gloves | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Tornado Puncture & Tear Resistant Gloves
- Tornado Contour Avenger Black Size 7, Polymer Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Puncture & Tear Resistant Gloves Polyurethane Coating
- ProGARM Puncture & Tear Resistant Gloves
- Brook Tavener Blue Puncture & Tear Resistant Gloves
- Bennett Safetywear Puncture & Tear Resistant Gloves
- uvex Unidur 6659 GR Black Polyamide
- Skytec Sapphire Supreme Black Metal Fibre
