Polyco Healthline Grey Latex Work Gloves 300mm

Subtotal (1 pair)*

$5.84

(exc. GST)

$6.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$5.84

*price indicative

RS Stock No.:
272-3403
Mfr. Part No.:
515
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

6

Material

Latex

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

2

Overall Length

300mm

EN 388 Puncture

0

EN388 Cut - Coup Test

0

EN388 Cut - TDM-100 Test

X

Number of Gloves

48

Coating

Latex

EN 374 Chemical

Yes

Standards/Approvals

EN374-3, CE0120, EN374-2, EN388

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy