Honeywell Black High Performance Polyethylene, Nitrile Microfoam, Stainless Steel Work Gloves
- RS Stock No.:
- 272-1837
- Mfr. Part No.:
- 27-0513B-XS
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-1837
- Mfr. Part No.:
- 27-0513B-XS
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nitrile Microfoam, Stainless Steel | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| Series | CORESHIELD | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Standards/Approvals | PERFOR, EN407, ANSI/ISEA, 105:2016, EN388:2016 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nitrile Microfoam, Stainless Steel | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
Series CORESHIELD | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Standards/Approvals PERFOR, EN407, ANSI/ISEA, 105:2016, EN388:2016 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.
•Skin friendly and comfortable material
•Longer life
•Excellent grip performance
Related links
- Honeywell Black High Performance Polyethylene Nitrile Microfoam Work Gloves Cut Resistant, Abrasion
- Honeywell Black Nitrile Microfoam High Performance Polyethylene Work Gloves Cut Resistant, Abrasion
- Honeywell Black Stainless Steel Nitrile Microfoam Work Gloves Cut Resistant, Abrasion
- Honeywell Black Stainless Steel High Performance Polyethylene Work Gloves Cut Resistant, Abrasion
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Cut Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Abrasion Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Puncture Resistant,
