Honeywell Black Stainless Steel, Nitrile Microfoam, High Performance Polyethylene Work Gloves

Subtotal (1 pair)*

$36.03

(exc. GST)

$39.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$36.03

*price indicative

RS Stock No.:
272-1833
Mfr. Part No.:
27-0513B-L
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Work Gloves

Size

9

Material

Stainless Steel, Nitrile Microfoam, High Performance Polyethylene

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

Coating

Nitrile Foam

Series

CORESHIELD

Resistance Features

Cut Resistant, Abrasion Resistant

Number of Gloves

1

Standards/Approvals

PERFOR, EN388:2016, EN407, 105:2016, ANSI/ISEA

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.

•Skin friendly and comfortable material

•Longer life

•Excellent grip performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy