Honeywell Black High Performance Polyethylene Work Gloves 255mm
- RS Stock No.:
- 272-1828
- Mfr. Part No.:
- 24-0513B-M
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 272-1828
- Mfr. Part No.:
- 24-0513B-M
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 255mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| Series | CORESHIELD | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Puncture Resistant, Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
Overall Length 255mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
Series CORESHIELD | ||
Resistance Features Abrasion Resistant, Tear Resistant, Puncture Resistant, Cut Resistant | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.
•Skin friendly and comfortable material
•Longer life
•Excellent grip performance
Related links
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Abrasion Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Cut Resistant Tear Resistant,
- Honeywell Yellow Kevlar Work Glove 300 mm Abrasion Resistant Tear Resistant, Puncture Resistant
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- Showa Blue Kevlar Work Glove Chemical Resistant Blade Resistant Puncture Resistant
