Honeywell Black High Performance Polyethylene Work Gloves 255mm
- RS Stock No.:
- 272-1830
- Mfr. Part No.:
- 24-0513B-XL
- Brand:
- Honeywell
Subtotal (1 pair)*
$24.81
(exc. GST)
$27.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $24.81 |
*price indicative
- RS Stock No.:
- 272-1830
- Mfr. Part No.:
- 24-0513B-XL
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 255mm | |
| EN 388 Puncture | 3 | |
| Number of Gloves | 1 | |
| Series | CORESHIELD | |
| Coating | Nitrile Foam | |
| Resistance Features | Puncture Resistant, Tear Resistant, Abrasion Resistant, Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 255mm | ||
EN 388 Puncture 3 | ||
Number of Gloves 1 | ||
Series CORESHIELD | ||
Coating Nitrile Foam | ||
Resistance Features Puncture Resistant, Tear Resistant, Abrasion Resistant, Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.
•Skin friendly and comfortable material
•Longer life
•Excellent grip performance
Related links
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Puncture Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Cut Resistant Tear Resistant,
- Honeywell Black Nitrile Microfoam High Performance Polyethylene Work Gloves Cut Resistant, Abrasion
- Honeywell Black High Performance Polyethylene Stainless Steel Work Gloves Abrasion Resistant, Cut
- Honeywell Black High Performance Polyethylene Nitrile Microfoam Work Gloves Cut Resistant, Abrasion
