Honeywell CORESHIELD Black HPPE Cut Resistant Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 272-1834
- Mfr. Part No.:
- 27-0513B-M
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1834
- Mfr. Part No.:
- 27-0513B-M
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 2016 | 4X44F | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | CORESHIELD | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 2016 4X44F | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range CORESHIELD | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell micro foam nitrile coating gloves are one of the lightest weight cut protective gloves on the market, which helps to prevent hand fatigue for workers who need to wear them all day long. It is used under manufacturing, automotive, metal stamping, glass handling, construction and logistics industries.
•Skin friendly and comfortable material
•Longer life
•Excellent grip performance
•Longer life
•Excellent grip performance
Related links
- Honeywell Safety CoreShield Black HPPE Size 9, Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Size 8, Nitrile Foam Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
