Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves, Size 9, Nitrile Foam Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
434-437
Mfr. Part No.:
2299405-09
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

HPPE

Main Colour of Glove

Black

Number of Gloves

10Pairs

Glove Coating

Nitrile Foam

Range

C&G DeepTril 5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Honeywell Safety Work Glove has ergonomic seamless knit construction better adapts to the natural shape of the hand for greater strength and durability and superior comfort. The special yarn that leaves no residue makes it suitable for the most sophisticated applications, and it is easy to wash for prolonged use.

Elasticated knitted cuff
EN 388-2003 Mechanical hazard
EN 420-2003 Basic standard
Foam coating lets your hand breathe
Nitrile foam and PVC dots on the palm improve grip
Elasticated knitted wrist provides the glove with good support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy