Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 434-439
- Mfr. Part No.:
- 2299405-10
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-439
- Mfr. Part No.:
- 2299405-10
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE | |
| Main Colour of Glove | Black | |
| Number of Gloves | 10Pairs | |
| Glove Coating | Nitrile Foam | |
| Range | C&G DeepTril 5 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE | ||
Main Colour of Glove Black | ||
Number of Gloves 10Pairs | ||
Glove Coating Nitrile Foam | ||
Range C&G DeepTril 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety Work Glove has ergonomic seamless knit construction better adapts to the natural shape of the hand for greater strength and durability and superior comfort. The special yarn that leaves no residue makes it suitable for the most sophisticated applications, and it is easy to wash for prolonged use.
Elasticated knitted cuff
EN 388-2003 Mechanical hazard
EN 420-2003 Basic standard
Foam coating lets your hand breathe
Nitrile foam and PVC dots on the palm improve grip
Elasticated knitted wrist provides the glove with good support
EN 388-2003 Mechanical hazard
EN 420-2003 Basic standard
Foam coating lets your hand breathe
Nitrile foam and PVC dots on the palm improve grip
Elasticated knitted wrist provides the glove with good support
Related links
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell CORESHIELD Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Size 9, Nitrile Foam Coating
- Honeywell Safety CoreShieldTM Black HPPE Size 8, Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
