Ansell HyFlex 70-225 Yellow Kevlar Work Gloves, Size 6, Kevlar Coating
- RS Stock No.:
- 428-347
- Mfr. Part No.:
- 70225060
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-347
- Mfr. Part No.:
- 70225060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Kevlar | |
| Series | HyFlex 70-225 | |
| Safety Standard | ANSI, ISEA | |
| Standards/Approvals | EN 407 standardised | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Kevlar | ||
Series HyFlex 70-225 | ||
Safety Standard ANSI, ISEA | ||
Standards/Approvals EN 407 standardised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell industrial safety gloves offer a combination of protection, durability, and convenience. Their DuPont Kevlar liner ensures enhanced cut resistance, meeting ANSI A3/ISO D standards. Designed for practicality, these gloves are reversible and washable, reducing replacement costs and extending usability. Additionally, the terry loop weave in the liner provides heat insulation, safeguarding users from workplace injuries. Their innovative features make them a reliable choice for industrial safety.
Washable and reusable
ANSI/ISEA 105-2024 and EN 388:2016 certified
EN 407 standardized
Related links
- Ansell HyFlex 70-225 Yellow Kevlar Cut Resistant Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Cut Resistant Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Cut Resistant Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Cut Resistant Gloves Kevlar Coating
- Ansell HyFlex 11-542 Black Kevlar Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-542 Black Kevlar Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
