North Vertigo Black Polyamide Work Gloves, Size 10 250mm, Polyurethane Coating
- RS Stock No.:
- 272-1824
- Mfr. Part No.:
- 2132251-10
- Brand:
- North
Subtotal (1 pair)*
$6.01
(exc. GST)
$6.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.01 |
*price indicative
- RS Stock No.:
- 272-1824
- Mfr. Part No.:
- 2132251-10
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| Overall Length | 250mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant | |
| Series | Vertigo | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
Overall Length 250mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant | ||
Series Vertigo | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Vertigo Black PU C and G 1 gloves are PU coated gloves, and the coating is latex free. The knitting technique used on these gloves creates a tight-fitting glove with good finger mobility.
•Maximum comfort and good durability
•Good tactile sensitivity
- RS Stock No. 2721822
- Mfr. Part No. 2132251-08
1 Pair
$6.04
- RS Stock No. 2721821
- Mfr. Part No. 2132251-07
1 Pair
$5.70
- RS Stock No. 2721823
- Mfr. Part No. 2132251-09
1 Pair
$5.75
- RS Stock No. 1443710
- Mfr. Part No. 2318770/w-10
1 Pair
$20.82
Related links
- Honeywell Black Polyamide Work Gloves 250mm
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Polytril Air Comfort Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating












