Honeywell Safety Polytril Air Comfort Black Cotton, Lycra, Polyamide Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 284-6312
- Mfr. Part No.:
- 2132251-10
- Brand:
- Honeywell Safety
Subtotal (1 pack of 10 pairs)*
$156.13
(exc. GST)
$171.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.613 | $156.13 |
*price indicative
- RS Stock No.:
- 284-6312
- Mfr. Part No.:
- 2132251-10
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton, Lycra, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388-16, EN 420-03, EU | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Series | Polytril Air Comfort | |
| Standards/Approvals | CE, ISO 9001/2000 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton, Lycra, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388-16, EN 420-03, EU | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Series Polytril Air Comfort | ||
Standards/Approvals CE, ISO 9001/2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Perfect Fit Glove is for light handling, assembling in oily environment. Handling in wet and greasy environment. It is for assembly work, plumbing, joinery, construction, automotive industry, white and brown goods. The ergonomic seamless knit construction conforms better to the natural shape of the hand for greater strength and durability.
The nitrile coating provides oil and abrasion resistance and breathability
The foam version of nitrile helps improving the grip in wet and oily environments
Related links
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety POLYTRIL Black Polyamide Glove Nitrile Coating
- Honeywell Safety POLYTRIL Black Polyamide Glove Nitrile Coating
- Honeywell Safety POLYTRIL Black Polyamide Glove Nitrile Coating
- Honeywell Safety DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
