Portwest White Aramid Knit Gloves, Size 9 300mm
- RS Stock No.:
- 271-8862
- Mfr. Part No.:
- A590WHRL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.09
(exc. GST)
$22.10
(inc. GST)
- RS Stock No.:
- 271-8862
- Mfr. Part No.:
- A590WHRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Aramid Knit | |
| Colour | White | |
| EN 388 Abrasion | 1 | |
| Overall Length | 300mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018 1341X, EN ISO 21420:2020 Dexterity 1, EN 407:2020 4231XX | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Aramid Knit | ||
Colour White | ||
EN 388 Abrasion 1 | ||
Overall Length 300mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Heat Resistant | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018 1341X, EN ISO 21420:2020 Dexterity 1, EN 407:2020 4231XX | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Heat resistant 250˚C gloves- A590
The heat resistant 250˚C gloves Portwest A590 are constructed from viscose, which with a cotton liner, offers a long lasting glove which is heat resistant to contact heat up to 250 ˚C. It is seamless, ambidextrous and machine washable.;Can be worn on either hand.
● Provides contact heat protection up to 250°C for 15 seconds
● Robust 7 gauge liner
● Long cuff version
● These gloves are ambidextrous and are suitable for left or right handed users for added functionality
● Glove Length 30cm
● Sold in singles
● Machine washable
● CE certified
● Machine washable to 30°C
● 1 x Single Heat-Resistant Glove
● Retail tag which aids presentation for retail sales
Note
● One single glove
Related links
- Portwest White Cotton Apron, 950.00 mm
- Portwest White Cotton, Polyester Short Sleeve T-Shirt XL
- Portwest White Polyester, Cotton Short Sleeve T-Shirt S
- Ansell White Polyisoprene Glove 300mm
- Honeywell Yellow Kevlar Work Glove 300mm
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating

