Portwest A100 Orange Latex Gripper Gloves, Size 11, Latex Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12

$34.14

(exc. GST)

$37.55

(inc. GST)

RS Stock No.:
271-8846
Mfr. Part No.:
A100ORRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Glove Size

11

Glove Material

Latex

Main Colour of Glove

Orange

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

A

EN388 2016

2143A

EN374 Chemical

No

Range

A100

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Grip Glove is a premium quality latex palm dipped 10 gauge glove which provides good tear and abrasion resistance, for secure handling in both wet and dry conditions.

•Open back for breathability
•CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy