Tornado Colossus Grey Yarn Cut Resistant Gloves, Size 11, Leather Coating
- RS Stock No.:
- 271-3615
- Mfr. Part No.:
- TC15-09
- Brand:
- Tornado
Temporarily out of stock
- RS Stock No.:
- 271-3615
- Mfr. Part No.:
- TC15-09
- Brand:
- Tornado
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Yarn | |
| Colour | Grey | |
| Series | Colossus | |
| Number of Gloves | 1 | |
| Coating | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Yarn | ||
Colour Grey | ||
Series Colossus | ||
Number of Gloves 1 | ||
Coating Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Tornado full leather glove constructed from quality hide with seamless knitted dyneema based filament yarn liner. It has high abrasion resistance and elasticated knitted wrist for exacting fit. It is used in presswork, engineering, aerospace and construction. It comes in grey colour with 11 size. It has high abrasion resistance and elasticated knitted wrist for exacting fit.
The quality treated hide leather is sewn on to the knitted
Excellent Cut Resistance
Do not contain any substances known to cause allergies
Related links
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Grey Yarn Glove
- Tornado Puncture & Tear Resistant Gloves
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Puncture & Tear Resistant Gloves Polyurethane Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell R-169 Red Synthetic Leather Cut Resistant Gloves, Size 9
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Ansell ActivArmr 80-600 Blue Acrylic Cut Resistant Gloves Nitrile, Polyurethane Coating
