Hexarmor 400R6E Grey Super Fabric Work Gloves, Size 9, Silicone Coating
- RS Stock No.:
- 271-2253
- Mfr. Part No.:
- 6063409
- Brand:
- Hexarmor
Subtotal (1 pair)*
$561.29
(exc. GST)
$617.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $561.29 |
*price indicative
- RS Stock No.:
- 271-2253
- Mfr. Part No.:
- 6063409
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Super Fabric | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Silicone | |
| Series | 400R6E | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Super Fabric | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Silicone | ||
Series 400R6E | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex safety gloves that are strongest, toughest, and most resilient. It has Built to handle the most extreme occupational hazards, HexArmor® heavy duty gloves are built from the inside out, with technologies that provide industry leading cut and industrial puncture resistance.
Gauntlet cuff
Pre curved shape for maximum comfort and protection
Related links
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Hexarmor Rig Lizard 2025X Yellow Super Fabric Glove, Size 9
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
