uvex C500 wet plus Green HPPE Puncture & Tear Resistant Gloves, Size 9, Latex Foam Coating
- RS Stock No.:
- 271-0383
- Mfr. Part No.:
- 6049609
- Brand:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0383
- Mfr. Part No.:
- 6049609
- Brand:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | 9 | |
| Material | HPPE | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex Foam | |
| Number of Gloves | 1 | |
| Series | C500 wet plus | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size 9 | ||
Material HPPE | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Coating Latex Foam | ||
Number of Gloves 1 | ||
Series C500 wet plus | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Skytec BMG718 Black Size M, Nitrile Foam Coating
- Skytec BMG718 Black Size L, Nitrile Foam Coating
- Skytec BMG718 Black Size S, Nitrile Foam Coating
- Skytec BMG718 Black Size XL, Nitrile Foam Coating
- Skytec BMG718 Black Size 2XL, Nitrile Foam Coating
- Showa 346 Grey HPPE Size 9, Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
