Skytec BMG718 Black, Green HPPE Work Gloves, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 670-869
- Mfr. Part No.:
- BMG00718EJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$928.64
(exc. GST)
$1,021.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $928.64 | $7.739 |
*price indicative
- RS Stock No.:
- 670-869
- Mfr. Part No.:
- BMG00718EJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | HPPE | |
| Colour | Black, Green | |
| Number of Gloves | 10 | |
| Series | BMG718 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material HPPE | ||
Colour Black, Green | ||
Number of Gloves 10 | ||
Series BMG718 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Work glove is a very lightweight, durable and comfortable medium cut resistant glove which offering EN388:2016/Level B cut resistance. Ideal for handling sharp parts in dry, greasy or slightly oily conditions. The glove rated EN 388:2016+A1:2018 4X31B and ANSI/ISEA 105-2016 A2 X offers robust protection against mechanical hazards, combining European and American testing standards. Its offers a nice combination of comfort, dexterity and cut resistance. 18g liner with HPPE inside and glass/nylon on the outside for maximum comfort.
Durable nitrile foam palm provides a secure grip in light oily and dry conditions
Reinforcement on thumb crotch helps extend wearable life
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elastic free over edge
Related links
- Skytec BMG718 Black Size M, Nitrile Foam Coating
- Skytec BMG718 Black Size L, Nitrile Foam Coating
- Skytec BMG718 Black Size S, Nitrile Foam Coating
- Skytec BMG718 Black Size 2XL, Nitrile Foam Coating
- Skytec TRC760 Black Polyester Size XL Nitrile Foam
- Showa 577 Black Polyester Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec EMG255 Black Size XL, Nitrile Foam Coating
- Skytec TRC260 Black Size XL Nitrile Foam Coating
