Showa 346 Grey HPPE, Polyester Work Gloves, Size 9, Latex Foam Coating

Subtotal (1 pair)*

$41.51

(exc. GST)

$45.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$41.51

*price indicative

RS Stock No.:
186-2949
Mfr. Part No.:
SHO346
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

9

Product Type

Work Gloves

Material

HPPE, Polyester

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Latex Foam

Safety Standard

EN 388

Series

346

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Work Gloves has Latex coating over engineered duracoil liner reinforced with HPPE. The natural rubber latex palm dip is liquid-proof for added comfort and precision. Even with tasks on a smaller scale, such as component assembly, the 346 allows for full range of movement and control.

Size: XL

Waterproof latex coated palm

13-gauge liner

Unique SHOWA ergonomic shape that replicates the natural curve of the human hand

Seamless knit

Breathable open back design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy