Impacto AV-PRO Black Gloves, Size 8
- RS Stock No.:
- 270-6917
- Mfr. Part No.:
- AV759030
- Brand:
- Impacto
Subtotal (1 pair)*
$117.18
(exc. GST)
$128.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $117.18 |
*price indicative
- RS Stock No.:
- 270-6917
- Mfr. Part No.:
- AV759030
- Brand:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | 8 | |
| Colour | Black | |
| Resistance Features | Anti-Vibration | |
| Series | AV-PRO | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size 8 | ||
Colour Black | ||
Resistance Features Anti-Vibration | ||
Series AV-PRO | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti-Vibration Glove deal for use with vibrating tools such as sanders, trimmers/brush cutters, powered lawn mowers, driving, hand-held grinders, hammer drills, jigsaws, polishers, power hammers and chisels. The tip of the fingers are reinforced. Non-slip textured palm with elasticized back.
•Elastic wrist with adjustable hook and loop closure
•Best hand protection
•Mechanics style design ensures excellent fit and comfort
