RS Better World

NXG C-9130 Black, Purple Yarn Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$431.68

(exc. GST)

$474.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$35.973$431.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-2023
Mfr. Part No.:
C-9130-11V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

11

Material

Yarn

Lining Material

Yarn

Colour

Black, Purple

Safety Standard

AS, EN 388:2016, NZS

Series

C-9130

Resistance Features

Cut Resistant

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG ultralight weight, ergonomically designed gloves can be used on touchscreens and offer all-round breathability and dexterity to help you get the tough jobs done safely.

Super lightweight 21 gauge cut level D glove

Excellent fit, breathability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy