RS Better World
NXG C-9130 Black, Purple Yarn Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 269-2022
- Mfr. Part No.:
- C-9130-10V
- Brand:
- NXG
Subtotal (1 pack of 12 pairs)*
$469.31
(exc. GST)
$516.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $39.109 | $469.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 269-2022
- Mfr. Part No.:
- C-9130-10V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Black, Purple | |
| Series | C-9130 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Black, Purple | ||
Series C-9130 | ||
Resistance Features Cut Resistant | ||
Safety Standard AS, EN 388:2016, NZS | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG ultralight weight, ergonomically designed gloves can be used on touchscreens and offer all-round breathability and dexterity to help you get the tough jobs done safely.
Super lightweight 21 gauge cut level D glove
Excellent fit, breathability and performance
Related links
- NXG C-9130 Black Size 9, Nitrile Coating
- NXG C-9130 Black Size 7, Nitrile Coating
- NXG C-9130 Black Size 11, Nitrile Coating
- NXG C-9130 Black Size 12, Nitrile Coating
- NXG C-9130 Black Size 8, Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
- NXG Grip FC Black Nylon Size 10, Nitrile Coating
