RS Better World

Skytec Eco Copper Green Polyester Work Gloves, Size 11, Latex Coating

Subtotal (1 pair)*

$8.56

(exc. GST)

$9.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$8.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
267-6263
Mfr. Part No.:
SKG00051E
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

11

Lining Material

Polyester

Material

Polyester

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Number of Gloves

2

Series

Eco Copper

Coating

Latex

Standards/Approvals

CE, EN 407:2020

Better World Product

Yes

Better World Verification

Recycled Claim Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Unique patterned latex grip glove with 90% rPET liner offering outstanding grip properties in dry and wet conditions. It has special suction cups pattern which leads to an excellent wet and dry grip. Also has solvent free latex coating which makes it more Eco friendly compared to a crinkle latex glove.

Anatomically designed for high levels of comfort and tactile touch

Contact heat protection up to 100°C for a short period

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy