RS Better World
Skytec Eco Rhodium Black, Grey HPPE, Polyester Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 267-6254
- Mfr. Part No.:
- SKG00049B
- Brand:
- Skytec
Subtotal (1 pair)*
$23.52
(exc. GST)
$25.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6254
- Mfr. Part No.:
- SKG00049B
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Series | Eco Rhodium | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Series Eco Rhodium | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Dexterous high cut resistant glove has durable nitrile foam palm coating ensures good protection against abrasion and secure grip in dry, wet and oily conditions. It is steel and glass fibre free to avoid any risks of irritation and has reinforced thumb crotch that enhances durability. Also has touchscreen capabilities to allow usage with screen devices and designed for easy movement and continuous wear.
RCS certified
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
RS Better World
- RS Stock No. 2676252
- Mfr. Part No. SKG00049B
1 Pair
$23.52
RS Better World
- RS Stock No. 2676251
- Mfr. Part No. SKG00049B
1 Pair
$23.52
RS Better World
- RS Stock No. 0142813
- Mfr. Part No. SKG00049BL
1 Pack of 10 Pair(s)
$207.63
RS Better World
- RS Stock No. 0142809
- Mfr. Part No. SKG00049BD
1 Pack of 10 Pair(s)
$207.63
Related links
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Showa 546 Grey HPPE Size 9, Polyurethane Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating











