Kimberly Clark G40 Black Polyester Abrasion Resistant, Cut Resistant Gloves, Size 9, Latex Coating
- RS Stock No.:
- 266-4326
- Mfr. Part No.:
- 38728
- Brand:
- Kimberly Clark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-4326
- Mfr. Part No.:
- 38728
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black | |
| Number of Gloves | 5Pairs | |
| Glove Coating | Latex | |
| EN374 Chemical | No | |
| Range | G40 | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Polyester | ||
Main Colour of Glove Black | ||
Number of Gloves 5Pairs | ||
Glove Coating Latex | ||
EN374 Chemical No | ||
Range G40 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G40 Polyurethane Coated Hand Specific Gloves 38728 - Grey, 9, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards and general industrial applications, getting the job done when safety and flexibility is key. Each hand specific pair of gloves is available in a choice of five sizes with colour-coded cuffs offering PPE category 2 protection. Perfect for automotive, aerospace, metal manufacturing and construction environments when sensitive touch and the handling of small parts is required. These 15 gauge gloves have a grey polyurethane coating for excellent dexterity and sensitivity in light or medium assembly tasks plus superior wet/dry grip and oil repellency. The seamless knitted nylon backing offers breathability and comfort. For other glove sizes, see product codes 38726, 38727, 38729 and 38730. 5 bags x 12 pairs hand specific, grey & black gloves, 9, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, grey & black gloves, 9, (120 total)
PPE category 2 protection. EN 388 3131X
1 bag x 12 pairs hand specific, grey & black gloves, 8, (24 total)
Grey polyurethane coating for excellent dexterity and sensitivity.
Ideal for assembly and/or finishing applications in Automotive, Aerospace, Metal Manufacturing and Constructions, and anywhere there is a need to avoid breaking or tearing whilst handling small parts.
The Kimberly Clark polyurethane coated hand specific gloves are designed to protect hands against mechanical hazards. Hand specific pair of gloves is seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy duty tasks in mechanical, manufacturing and construction environments without breaking or tearing and still allowing sensitive touch for handling small parts.
5 bags x 12 pairs hand specific
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Related links
- Kimberly Clark G40 Black Nylon Abrasion Resistant Size 10, Polyurethane Coating
- Kimberly Clark G40 Black Nylon Abrasion Resistant Size 7, Polyurethane Coating
- Kimberly Clark G40 Black Nylon Abrasion Resistant Size 8, Polyurethane Coating
- Kimberly Clark G40 Black Nylon Mechanical Protection Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon Mechanical Protection Gloves Polyurethane Coating
- Kimberly Clark G40 Black Nylon General Purpose Gloves Polyurethane Coating
- Kimberly Clark Black PUR Coated Nylon Abrasion Resistant Puncture Resistant, Tear Resistant Reusable
- Kimberly Clark G80 Blue Latex Chemical Resistant Gloves Latex, Neoprene Coating
