Traffi TG6500 Black, Green Cotton Gloves, Size 11, NBR Coating
- RS Stock No.:
- 265-9202
- Mfr. Part No.:
- TG6500-11
- Brand:
- Traffi
Subtotal (1 pair)*
$27.03
(exc. GST)
$29.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $27.03 |
*price indicative
- RS Stock No.:
- 265-9202
- Mfr. Part No.:
- TG6500-11
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Cotton | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | X | |
| Resistance Features | Safety | |
| Series | TG6500 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Coating | NBR | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 11 | ||
Material Cotton | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade X | ||
Resistance Features Safety | ||
Series TG6500 | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Coating NBR | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiX WATERPROOF CHEMICAL cut level D safety glove, high cut level glove designed to protect against chemicals and solvent handling. It is fully waterproof with an anti-slip coating. This ensures the glove has the best fit, feel and comfort with high durability.
Double coated for extended wear life
Oil resistant with extra chemical protection
Related links
- Traffi TG6500 Black Size 9, NBR Coating
- Traffi TG6500 Black Size 10, NBR Coating
- Traffi TG6500 Black Size 7, NBR Coating
- Traffi TG6500 Black Size 8, NBR Coating
- uvex Uvex Rubiflex Green Cotton Glove NBR Coating
- uvex Uvex Rubiflex Black Size 11, NBR Coating
- uvex Uvex Rubiflex S Blue Size 11, NBR Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
