uvex Uvex Rubiflex Green Cotton Gloves, Size 11, NBR Coating
- RS Stock No.:
- 237-4581
- Mfr. Part No.:
- NB40SF4
- Brand:
- uvex
Subtotal (1 pair)*
$44.41
(exc. GST)
$48.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $44.41 |
*price indicative
- RS Stock No.:
- 237-4581
- Mfr. Part No.:
- NB40SF4
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Series | Uvex Rubiflex | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 11 | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Series Uvex Rubiflex | ||
Number of Gloves 2 | ||
Coating NBR | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2658413
- Mfr. Part No. TG1500-11-PK
Each
$18.588
- RS Stock No. 0849799
- Mfr. Part No. TG5550 - 11
1 Pack of 10 Pair(s)
$565.36
- RS Stock No. 2659202
- Mfr. Part No. TG6500-11
1 Pair
$27.03
- RS Stock No. 0849826
- Mfr. Part No. A-TG4080-GR-8
1 Pack of 10 Pair(s)
$668.71
Related links
- uvex Uvex Rubiflex Green Cotton Glove NBR Coating
- uvex Uvex Rubiflex Green Cotton Glove NBR Coating
- uvex Uvex Rubiflex Green Cotton Glove NBR Coating
- uvex Uvex Rubiflex Black Size 11, NBR Coating
- uvex Uvex Rubiflex S Blue Size 11, NBR Coating
- Traffi TG6500 Black Size 11, NBR Coating
- uvex Uvex Rubiflex Blue Size 10, NBR Coating
- uvex Uvex Rubiflex Blue Size 9, NBR Coating












