uvex Uvex Rubiflex S Blue, Black Cotton Gloves, Size 11, NBR Coating
- RS Stock No.:
- 237-4594
- Mfr. Part No.:
- XG27BF4
- Brand:
- uvex
Subtotal (1 pair)*
$18.76
(exc. GST)
$20.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $18.76 |
*price indicative
- RS Stock No.:
- 237-4594
- Mfr. Part No.:
- XG27BF4
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Cotton | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Series | Uvex Rubiflex S | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 374, CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 11 | ||
Material Cotton | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Series Uvex Rubiflex S | ||
Coating NBR | ||
Standards/Approvals EN ISO 374, CE | ||
- COO (Country of Origin):
- DE
Related links
- uvex Uvex Rubiflex S Blue Size 8, NBR Coating
- uvex Uvex Rubiflex S Blue Size 9, NBR Coating
- uvex Uvex Rubiflex S Blue Size 10, NBR Coating
- uvex Uvex Rubiflex Black Size 11, NBR Coating
- uvex Uvex Rubiflex Green Cotton Glove NBR Coating
- uvex Uvex Rubiflex S Black Size 7, NBR Coating
- uvex Uvex Rubiflex Blue Size 9, NBR Coating
- uvex Uvex Rubiflex Blue Size 10, NBR Coating
