Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $12.53

View bulk pricing options

Subtotal (1 unit)*

$183.77

(exc. GST)

$202.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$183.77-
7 - 14$181.98$12.53
15 - 39$179.82$59.25
40 +$176.86$276.40

*price indicative

RS Stock No.:
760-8884
Mfr. Part No.:
HEXAG8TW 8
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Arm Protector

Material

Super Fabric

Reusable/Disposable

Reusable

Colour

Black

Cuff Type

Sleeves

Thumb Slot

Yes

Size

M

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant, Needle Protection, Abrasion Resistant, Puncture Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

HexArmor

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

HexArmor 8" Arm Guard AG8TW


Engineered to provide the highest levels of needle and cut protection

Helps to reduce injuries in the harshest working environmemts

Comprises of two layers of Super Fabric® brand material

Sleeves won't fall down

Lightweight and cool

Spandex wrist insert with thumbhole, snap fasteners

Needstick,cut, puncture, abrasion resistant

Warning

HexArmor products are cut and puncture resistant, NOT CUT AND PUNCTURE PROOF

Standards

EN 4501, CE Approved

Each
$183.77
Each
$8.71
Each
$22.45
  • RS Stock No. 2353051
  • Mfr. Part No. DPPBSP
1 Box of 500
$88.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy