RS Better World

Traffi Microdex Orange Elastane, HPPE, Nylon Liquid/Oil Repellent Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$191.71

(exc. GST)

$210.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$19.171$191.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-8425
Mfr. Part No.:
TG3240-10-PK
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Liquid/Oil Repellent Gloves

Size

10

Lining Material

Glass Elastane, High performance Polyethylene Nylon, Polyester

Material

Elastane, HPPE, Nylon

Colour

Orange

EN 388 Abrasion

Yes

Series

Microdex

Coating

Nitrile

Number of Gloves

10

Safety Standard

EN 388:2016

Resistance Features

Oil Grip, Oil Repellent

Standards/Approvals

No

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG3240 is an extremely dexterous 15gg cut level B glove featuring Life Extending Technology (LXT) and a palm dipped MicroDex Ultra coating, ensures excellent grip in wet, dry and oily conditions. It's thumb crotch further extends the wear life of the glove. This glove is ideal for use in automotive, construction, utility, engineering, manufacturing, mechanical, electrical and other such activities.

LXT Engineering triple wrapped core for extra cut protection and a soft luxurious feel for the wearer

Hot contact resistance up to 100 degree celsius

LXT treatment for water, oil and dirt resistance and reduced staining

Carbon neutral, dexterous, highly t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy