Traffi Microdex Orange Elastane, HPPE, Nylon Liquid/Oil Repellent Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 265-8422
- Mfr. Part No.:
- TG3240-07-PK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$200.13
(exc. GST)
$220.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.013 | $200.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-8422
- Mfr. Part No.:
- TG3240-07-PK
- Brand:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Size | 7 | |
| Lining Material | Polyester | |
| Material | Elastane, HPPE, Nylon | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Microdex | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Liquid/Oil Repellent Gloves | ||
Size 7 | ||
Lining Material Polyester | ||
Material Elastane, HPPE, Nylon | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Microdex | ||
Resistance Features Oil Grip, Oil Repellent | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 7, Nitrile Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
