Unigloves GM006 Purple Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6938
- Mfr. Part No.:
- GM0065
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$46.39
(exc. GST)
$51.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $46.39 | $0.464 |
*price indicative
- RS Stock No.:
- 264-6938
- Mfr. Part No.:
- GM0065
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Purple | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 200 | |
| Series | GM006 | |
| Coating | Nitrile | |
| Standards/Approvals | ASTM D6978-05, EN 1186, EN 374, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Purple | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 200 | ||
Series GM006 | ||
Coating Nitrile | ||
Standards/Approvals ASTM D6978-05, EN 1186, EN 374, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is chemical and chemotherapy drug tested. Resistant to a range of chemicals. This gloves Suitable for use with mobile and tablet displays without removing it. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Heavy weight construction
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is purple
Length of gloves is 240 mm and thickness is 0.12 mm
Weight of gloves is 6.2 g
Related links
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM006 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves, Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
- Unigloves GM007 Purple Nitrile Work Gloves Nitrile Coating
