Unigloves GM006 Purple Nitrile Rubber Work Gloves, Size 7, Nitrile Coating

Subtotal (1 box of 100 units)*

$46.39

(exc. GST)

$51.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$46.39$0.464

*price indicative

RS Stock No.:
264-6935
Mfr. Part No.:
GM0062
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

7

Material

Nitrile Rubber

Colour

Purple

Series

GM006

Coating

Nitrile

Number of Gloves

200

Resistance Features

Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

ASTM D6978-05, EN 1186, EN 374, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves is chemical and chemotherapy drug tested. Resistant to a range of chemicals. This gloves Suitable for use with mobile and tablet displays without removing it. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.

Heavy weight construction

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is purple

Length of gloves is 240 mm and thickness is 0.12 mm

Weight of gloves is 6.2 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy