Unigloves GM007 Purple Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Subtotal (1 box of 100 units)*

$40.72

(exc. GST)

$44.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$40.72$0.407

*price indicative

RS Stock No.:
264-6943
Mfr. Part No.:
GM0074
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Purple

Series

GM007

Coating

Nitrile

Resistance Features

Chemical Resistant

Number of Gloves

200

Standards/Approvals

ASTM D6978-05, EN 1186, EN 374, EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves enhanced chemical splash protection. Resistant to a range of chemicals. This gloves suitable for use with mobile and tablet displays without removing it. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions. It provides silicone free formulation due to this no finger marks on metal and glass surfaces.

Heavy weight construction

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is purple

Length of gloves is 300 mm and thickness is 0.12 mm

Weight of gloves is 7.3 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy