Unigloves 270NF Black, Blue Nylon Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 units)*

$60.30

(exc. GST)

$66.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.03$60.30

*price indicative

RS Stock No.:
264-6772
Mfr. Part No.:
270NF-09
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

9

Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

Safety Standard

EN 388

Resistance Features

Abrasion Resistant

Number of Gloves

10

Coating

Nitrile

Series

270NF

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Sandy nitrile coating provides excellent abrasion protection and resistance to oils and grease along with a durable consistent coating that ensures no ingress to the inside of the glove.

Main gloves material is nylon

Suitable for use in food areas

15 gauge seamless nylon liner

Abrasion and oil resistant sandy nitrile palm coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy