Unigloves 270NF Black, Blue Nylon Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 264-6768
- Mfr. Part No.:
- 270NF-06
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$60.30
(exc. GST)
$66.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.03 | $60.30 |
*price indicative
- RS Stock No.:
- 264-6768
- Mfr. Part No.:
- 270NF-06
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nylon | |
| Lining Material | Seamless Nylon Liner | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Series | 270NF | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nylon | ||
Lining Material Seamless Nylon Liner | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Series 270NF | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Sandy nitrile coating provides excellent abrasion protection and resistance to oils and grease along with a durable consistent coating that ensures no ingress to the inside of the glove.
Main gloves material is nylon
Suitable for use in food areas
15 gauge seamless nylon liner
Abrasion and oil resistant sandy nitrile palm coating
Related links
- Unigloves 270NF Black Size 8, Nitrile Coating
- Unigloves 270NF Black Size 9, Nitrile Coating
- Unigloves 270NF Black Size 11, Nitrile Coating
- Unigloves 270NF Black Size 7, Nitrile Coating
- Unigloves 270NF Black Size 10, Nitrile Coating
- Unigloves 270NFP Black Size 6, Nitrile Coating
- Unigloves 242D Black HPPE Size 6, Nitrile Foam Coating
- Unigloves 270NFG Black Size 6, Nitrile Foam Coating
