Unigloves 250 Black, Grey Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6752
- Mfr. Part No.:
- 250-10
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$30.48
(exc. GST)
$33.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.048 | $30.48 |
*price indicative
- RS Stock No.:
- 264-6752
- Mfr. Part No.:
- 250-10
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Dry Environment | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Series | 250 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Dry Environment | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Series 250 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves offers a flexible and close fit with a high level of dexterity and comfort for handling small parts. Resistant to oil and moisture and gives excellent dry and damp grip. Abrasion resistant to extend the life of the glove and protect the wearer.
Suitable for use in food areas except with acidic foods
Medium weight seamless polyester liner
Gloves has Nitrile coating
Resistant to abrasion feature provided
Related links
- Unigloves 250 Black Size 11, Nitrile Coating
- Unigloves 250 Black Size 9, Nitrile Coating
- Unigloves 250 Black Size 8, Nitrile Coating
- Unigloves 250 Black Size 7, Nitrile Coating
- Unigloves 250 Black Size 6, Nitrile Coating
- Unigloves 250FC Black Size 10, Nitrile Coating
- Unigloves 270E Black Size 10, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 10, Nitrile Coating
