Unigloves 250 Black, Grey Polyester Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 264-6748
- Mfr. Part No.:
- 250-06
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$17.28
(exc. GST)
$19.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.728 | $17.28 |
*price indicative
- RS Stock No.:
- 264-6748
- Mfr. Part No.:
- 250-06
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Medium Weight Seamless Polyester Liner | |
| Material | Polyester | |
| Colour | Black, Grey | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Resistance Features | Abrasion Resistant, Dry Environment | |
| Series | 250 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Medium Weight Seamless Polyester Liner | ||
Material Polyester | ||
Colour Black, Grey | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Resistance Features Abrasion Resistant, Dry Environment | ||
Series 250 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Seamless knitted sleeve offers unrivalled comfort whilst offering high levels of cut protection to the lower and upper arms. Velcro fastener allows full adjustability and allows the sleeve to be worn over clothing in cold conditions.
Soft stretchy thumb slot area allows for a comfortable fit under gloves
Approved for use in food prep and handling
13 gauge seamless knitted sleeve with HPPE and encapsulated glass fibre
Gloves has Cut resistant level E
Related links
- Unigloves 250 Black Size 9, Nitrile Coating
- Unigloves 250 Black Size 11, Nitrile Coating
- Unigloves 250 Black Size 7, Nitrile Coating
- Unigloves 250 Black Size 8, Nitrile Coating
- Unigloves 250 Black Size 10, Nitrile Coating
- Unigloves 250FC Black Size 6, Nitrile Coating
- Unigloves 270E Black Size 6, Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
