RS PRO Yellow Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
253-5232
Mfr. Part No.:
LN661-10
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Yellow

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Cut - Coup Test

No

EN 388 Blade

Yes

Number of Gloves

1

Resistance Features

Cut Resistant, Thermal

Safety Standard

EN 388:2016, EN 407:2004

Coating

Nitrile

EN 374 Chemical

No

Standards/Approvals

EN388:2016, EN407:2004

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Heavy-Duty Nitrile Coated Work Glove


Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These heavy-duty durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a wide range of heavy-duty applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks

  • Designed for increased levels of dexterity and comfort, the glove is made from durable polyester with a knitted liner and offers a longer cuff for additional protection around the wrist

  • Designed for increased levels of dexterity and comfort, the glove is made from durable polyester with a knitted liner and offers a longer cuff for additional protection around the wrist

  • Available in a range of sizes

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    1 Pair
    $2.72
    1 Pair
    $7.85
    1 Pack of 1000
    $303.52

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy