Delta Plus EOS NOCUT VV909 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

$28.17

(exc. GST)

$30.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$28.17

*price indicative

RS Stock No.:
301-501
Mfr. Part No.:
VV909JA10
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

EOS NOCUT VV909

Standards/Approvals

ANSI ISEA 105, CE, EN 388, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Impact glove is designed for heavy work, offering high flexibility and lightness with honeycomb style PVC reinforcements. Flexible reinforcements provide enhanced protection against impacts and pinching, while the nitrile coating ensures excellent grip in oily or greasy environments.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy