DNC GP01 Black Work Gloves, Size 9, Polyesterurethane Coating
- RS Stock No.:
- 249-3795
- Mfr. Part No.:
- GP01 Black/Black L
- Brand:
- DNC
Subtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.79 |
*price indicative
- RS Stock No.:
- 249-3795
- Mfr. Part No.:
- GP01 Black/Black L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | Yes | |
| Series | GP01 | |
| Coating | Polyesterurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 9 | ||
Product Type Work Gloves | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 Yes | ||
Series GP01 | ||
Coating Polyesterurethane | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GP01 series is a seamless 13 gauge polyester liner that provides comfort & dexterity for all day wear, Lightweight & Breathable PU (Polyester urethane) coated palm and fingers, superior sensitivity, dexterity and comfort. Excellent abrasion resistance and grip in dry, wet and oily conditions, colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, electronics, automotive, general maintenance and warehousing, engineering, manufacturing
Related links
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN03 Black Size 9, Nitrile Foam Coating
- DNC Black Size 9, Latex Coating
- DNC Black Size 9, Nitrile Coating
